
A18330-18 | |
|---|---|
DigiKey Part Number | 926-A18330-18-ND |
Manufacturer | |
Manufacturer Product Number | A18330-18 |
Description | THERM PAD 127MMX76MM GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 127.00mm x 76.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 127.00mm x 76.00mm |
Manufacturer Laird Technologies - Thermal Materials | Thickness 0.177" (4.50mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 34W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 4 580,28500 Kč | 18 321,14 Kč |
| Unit Price without VAT: | 4 580,28500 Kč |
|---|---|
| Unit Price with VAT: | 5 542,14485 Kč |

