


A18213-11 | |
|---|---|
DigiKey Part Number | 926-A18213-11-ND |
Manufacturer | |
Manufacturer Product Number | A18213-11 |
Description | THERM PAD 229MMX229MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 229.00mm x 229.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 229.00mm x 229.00mm | |
Thickness | 0.108" (2.75mm) | |
Material | Non-Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 10W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 7 088,61000 Kč | 28 354,44 Kč |
| Unit Price without VAT: | 7 088,61000 Kč |
|---|---|
| Unit Price with VAT: | 8 577,21810 Kč |

