
A18053-04 | |
|---|---|
DigiKey Part Number | 926-A18053-04-ND |
Manufacturer | |
Manufacturer Product Number | A18053-04 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0400" (1.016mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Color Green |
Packaging Bulk | Thermal Conductivity 1.2W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 228.60mm x 228.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,85000 Kč | 410,85 Kč |
| 10 | 363,51100 Kč | 3 635,11 Kč |
| 25 | 346,24320 Kč | 8 656,08 Kč |
| 50 | 333,71300 Kč | 16 685,65 Kč |
| 100 | 328,36150 Kč | 32 836,15 Kč |
| Unit Price without VAT: | 410,85000 Kč |
|---|---|
| Unit Price with VAT: | 497,12850 Kč |

