Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17915-07

DigiKey Part Number
926-A17915-07-ND
Manufacturer
Manufacturer Product Number
A17915-07
Description
THERM PAD 457.2X457.2MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0700" (1.778mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Silicone, Ceramic Filled
Series
Adhesive
Tacky - Both Sides
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
2.0W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
457.20mm x 457.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 178,34000 Kč1 178,34 Kč
101 042,73300 Kč10 427,33 Kč
251 003,07440 Kč25 076,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 178,34000 Kč
Unit Price with VAT:1 425,79140 Kč