
A17915-05 | |
|---|---|
DigiKey Part Number | 926-A17915-05-ND |
Manufacturer | |
Manufacturer Product Number | A17915-05 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0500" (1.270mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 2.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,98000 Kč | 881,98 Kč |
| 10 | 780,43400 Kč | 7 804,34 Kč |
| 25 | 743,31520 Kč | 18 582,88 Kč |
| 50 | 737,86760 Kč | 36 893,38 Kč |
| Unit Price without VAT: | 881,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 067,19580 Kč |

