A17883-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bergquist
In Stock: 0
Unit Price: 7 285,89000 Kč
Datasheet
Thermal Pad Teal 228.60mm x 228.60mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17883-13

DigiKey Part Number
926-1866-ND
Manufacturer
Manufacturer Product Number
A17883-13
Description
THERM PAD 228.6MMX228.6MM TEAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Teal 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.130" (3.30mm)
Material
Silicone, Ceramic Filled
Adhesive
-
Backing, Carrier
-
Color
Teal
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Digi-Key Storage
Room Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45 179,10500 Kč20 716,42 Kč
Unit Price without VAT:5 179,10500 Kč
Unit Price with VAT:6 266,71705 Kč