
A17820-12 | |
---|---|
DigiKey Part Number | A17820-12-ND |
Manufacturer | |
Manufacturer Product Number | A17820-12 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
EDA/CAD Models | A17820-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 7.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 7 293,20750 Kč | 29 172,83 Kč |
Unit Price without VAT: | 7 293,20750 Kč |
---|---|
Unit Price with VAT: | 8 824,78108 Kč |