
A17752-20 | |
|---|---|
DigiKey Part Number | 926-1788-ND |
Manufacturer | |
Manufacturer Product Number | A17752-20 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.197" (5.00mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Gray |
Part Status Active | Thermal Conductivity 7.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 721,92000 Kč | 11 721,92 Kč |
| 10 | 11 440,80200 Kč | 114 408,02 Kč |
| Unit Price without VAT: | 11 721,92000 Kč |
|---|---|
| Unit Price with VAT: | 14 183,52320 Kč |


