Thermal Pad Gray 228.60mm x 228.60mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17682-040

DigiKey Part Number
926-1812-ND
Manufacturer
Manufacturer Product Number
A17682-040
Description
THERM PAD 228.6MMX228.6MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0400" (1.016mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Silicone, Ceramic Filled
Series
Color
Gray
Packaging
Bulk
Thermal Conductivity
3.0W/m-K
Part Status
Active
Shelf Life
24 Months
Type
Gap Filler Pad, Sheet
Shelf Life Start
Date of Shipment
Shape
Square
Base Product Number
Outline
228.60mm x 228.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 448,86000 Kč1 448,86 Kč
101 281,99100 Kč12 819,91 Kč
251 220,97480 Kč30 524,37 Kč
501 176,69860 Kč58 834,93 Kč
1001 133,97600 Kč113 397,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 448,86000 Kč
Unit Price with VAT:1 753,12060 Kč