
A17682-020 | |
---|---|
DigiKey Part Number | 926-1810-ND |
Manufacturer | |
Manufacturer Product Number | A17682-020 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 888,40000 Kč | 888,40 Kč |
10 | 786,10300 Kč | 7 861,03 Kč |
25 | 748,72200 Kč | 18 718,05 Kč |
50 | 721,58860 Kč | 36 079,43 Kč |
100 | 695,41370 Kč | 69 541,37 Kč |
250 | 662,21320 Kč | 165 553,30 Kč |
Unit Price without VAT: | 888,40000 Kč |
---|---|
Unit Price with VAT: | 1 074,96400 Kč |