
A17653-18 | |
|---|---|
DigiKey Part Number | 926-1716-ND |
Manufacturer | |
Manufacturer Product Number | A17653-18 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.180" (4.57mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 100,20000 Kč | 5 100,20 Kč |
| 10 | 4 512,00400 Kč | 45 120,04 Kč |
| 25 | 4 296,75960 Kč | 107 418,99 Kč |
| 50 | 4 140,51820 Kč | 207 025,91 Kč |
| Unit Price without VAT: | 5 100,20000 Kč |
|---|---|
| Unit Price with VAT: | 6 171,24200 Kč |


