
A17653-06 | |
|---|---|
DigiKey Part Number | 926-1634-ND |
Manufacturer | |
Manufacturer Product Number | A17653-06 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0600" (1.524mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Pink |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 592,70000 Kč | 1 592,70 Kč |
| 10 | 1 409,36500 Kč | 14 093,65 Kč |
| 25 | 1 379,86240 Kč | 34 496,56 Kč |
| Unit Price without VAT: | 1 592,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 927,16700 Kč |


