Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17634-06

DigiKey Part Number
926-1592-ND
Manufacturer
Manufacturer Product Number
A17634-06
Description
THERM PAD 228.6MMX228.6MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.059" (1.50mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
2.7W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1815,35000 Kč815,35 Kč
10721,49100 Kč7 214,91 Kč
25687,17200 Kč17 179,30 Kč
50678,66380 Kč33 933,19 Kč
Manufacturers Standard Package
Unit Price without VAT:815,35000 Kč
Unit Price with VAT:986,57350 Kč