
A17634-05 | |
|---|---|
DigiKey Part Number | 926-1587-ND |
Manufacturer | |
Manufacturer Product Number | A17634-05 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0500" (1.270mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,11000 Kč | 705,11 Kč |
| 10 | 623,95600 Kč | 6 239,56 Kč |
| 25 | 594,27680 Kč | 14 856,92 Kč |
| 50 | 581,84620 Kč | 29 092,31 Kč |
| Unit Price without VAT: | 705,11000 Kč |
|---|---|
| Unit Price with VAT: | 853,18310 Kč |


