
A17536-02 | |
|---|---|
DigiKey Part Number | 926-1685-ND |
Manufacturer | |
Manufacturer Product Number | A17536-02 |
Description | THERM PAD 457.2X457.2MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Pink |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP5000S35-0.020-02-0816 | Bergquist | 175 | BER364-ND | 1 276,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 293,40000 Kč | 2 293,40 Kč |
| 10 | 2 030,50700 Kč | 20 305,07 Kč |
| Unit Price without VAT: | 2 293,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 775,01400 Kč |


