Thermal Silicone Gap Filler 400cc Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17262-03

DigiKey Part Number
926-A17262-03-ND
Manufacturer
Manufacturer Product Number
A17262-03
Description
TFLEX CR607 CARTRIDGE 400CC,EFD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Silicone Gap Filler 400cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Type
Silicone Gap Filler
Size / Dimension
400cc Cartridge
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
White, Blue
Thermal Conductivity
6.40W/m-K
Features
-
Shelf Life
6 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 779,43917 Kč105 353,27 Kč
Manufacturers Standard Package
Unit Price without VAT:8 779,43917 Kč
Unit Price with VAT:10 623,12140 Kč