
A17169-03 | |
|---|---|
DigiKey Part Number | A17169-03-ND |
Manufacturer | |
Manufacturer Product Number | A17169-03 |
Description | TPUTTY 508 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 1 gal Pail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 1 gal Pail | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Green | |
Thermal Conductivity | 3.70W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 525,93000 Kč | 34 525,93 Kč |
| Unit Price without VAT: | 34 525,93000 Kč |
|---|---|
| Unit Price with VAT: | 41 776,37530 Kč |


