
A17084-05 | |
|---|---|
DigiKey Part Number | 926-A17084-05-ND |
Manufacturer | |
Manufacturer Product Number | A17084-05 |
Description | THERM PAD 30M X 304.8MM BRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Brown 30.00m x 304.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Roll | |
Shape | Rectangular | |
Outline | 30.00m x 304.80mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Fiberglass, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Silicon Rubber | |
Color | Brown | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 21 441,27000 Kč | 42 882,54 Kč |
| Unit Price without VAT: | 21 441,27000 Kč |
|---|---|
| Unit Price with VAT: | 25 943,93670 Kč |


