
A16872-02 | |
---|---|
DigiKey Part Number | 926-1854-ND |
Manufacturer | |
Manufacturer Product Number | A16872-02 |
Description | TPUTTY 403 75CC CARTRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 75cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 75cc Cartridge | |
Usable Temperature Range | -49°F ~ 302°F (-45°C ~ 150°C) | |
Color | White | |
Thermal Conductivity | 2.30W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 745,35000 Kč | 1 745,35 Kč |
10 | 1 544,35700 Kč | 15 443,57 Kč |
25 | 1 470,82280 Kč | 36 770,57 Kč |
50 | 1 417,46060 Kč | 70 873,03 Kč |
100 | 1 365,97520 Kč | 136 597,52 Kč |
Unit Price without VAT: | 1 745,35000 Kč |
---|---|
Unit Price with VAT: | 2 111,87350 Kč |