Thermal Pad Pink 228.60mm x 215.90mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16367-04

DigiKey Part Number
926-1333-ND
Manufacturer
Manufacturer Product Number
A16367-04
Description
THERM PAD 228.6MMX215.9MM PINK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 215.90mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
228.60mm x 215.90mm
Thickness
0.0400" (1.016mm)
Material
Non-Silicone, Boron Nitride Filled
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 645,40000 Kč1 645,40 Kč
101 455,98000 Kč14 559,80 Kč
251 428,27560 Kč35 706,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 645,40000 Kč
Unit Price with VAT:1 990,93400 Kč