TFLEX HR600 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16104-10

DigiKey Part Number
926-1138-ND
Manufacturer
Manufacturer Product Number
A16104-10
Description
THERM PAD 228.6MMX228.6MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.100" (2.54mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 839,77000 Kč1 839,77 Kč
101 627,83900 Kč16 278,39 Kč
251 550,32400 Kč38 758,10 Kč
501 494,07000 Kč74 703,50 Kč
1001 439,79900 Kč143 979,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 839,77000 Kč
Unit Price with VAT:2 226,12170 Kč