
A15421-32 | |
|---|---|
DigiKey Part Number | 926-A15421-32-ND |
Manufacturer | |
Manufacturer Product Number | A15421-32 |
Description | THERM PAD 457.2X304.8MM TAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Tan 457.20mm x 304.80mm Rectangular |
Datasheet | Datasheet |
Category | Outline 457.20mm x 304.80mm |
Manufacturer Laird Technologies - Thermal Materials | Thickness 0.0050" (0.127mm) |
Series | Material Polyimide, Silicone Rubber Coated |
Packaging Bulk | Color Tan |
Part Status Active | Shelf Life 24 Months |
Type Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,95000 Kč | 890,95 Kč |
| 10 | 788,45400 Kč | 7 884,54 Kč |
| 25 | 750,95560 Kč | 18 773,89 Kč |
| 50 | 723,74640 Kč | 36 187,32 Kč |
| 100 | 697,49270 Kč | 69 749,27 Kč |
| 250 | 664,19864 Kč | 166 049,66 Kč |
| Unit Price without VAT: | 890,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 078,04950 Kč |



