
A15332-03 | |
|---|---|
DigiKey Part Number | A15332-03-ND |
Manufacturer | |
Manufacturer Product Number | A15332-03 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.120" (3.05mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,56000 Kč | 836,56 Kč |
| 10 | 740,28400 Kč | 7 402,84 Kč |
| 25 | 705,07080 Kč | 17 626,77 Kč |
| 50 | 679,52880 Kč | 33 976,44 Kč |
| 100 | 654,88140 Kč | 65 488,14 Kč |
| 250 | 623,62212 Kč | 155 905,53 Kč |
| Unit Price without VAT: | 836,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,23760 Kč |


