Thermal Pad Blue-Violet 228.60mm x 228.60mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14416-01

DigiKey Part Number
A14416-01-ND
Manufacturer
Manufacturer Product Number
A14416-01
Description
THERM PAD 228.6X228.6MM BLU-VIO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue-Violet 228.60mm x 228.60mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0800" (2.032mm)
Material
Silicone Elastomer
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Blue-Violet
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 838,30000 Kč2 838,30 Kč
102 511,36100 Kč25 113,61 Kč
252 391,68880 Kč59 792,22 Kč
502 304,83280 Kč115 241,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 838,30000 Kč
Unit Price with VAT:3 434,34300 Kč