
A12616-08 | |
|---|---|
DigiKey Part Number | 926-1568-ND |
Manufacturer | |
Manufacturer Product Number | A12616-08 |
Description | THERM PAD 457.2X457.2MM BLU-VIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Violet 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue-Violet | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 167,34000 Kč | 3 167,34 Kč |
| 10 | 2 802,45600 Kč | 28 024,56 Kč |
| 25 | 2 668,87920 Kč | 66 721,98 Kč |
| 50 | 2 571,93580 Kč | 128 596,79 Kč |
| Unit Price without VAT: | 3 167,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 832,48140 Kč |


