
A11927-01 | |
|---|---|
DigiKey Part Number | A11927-01-ND |
Manufacturer | |
Manufacturer Product Number | A11927-01 |
Description | THERM PAD 584.2X457.2MM W/ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 584.20mm x 457.20mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 584.20mm x 457.20mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.10°C/W | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 825,09550 Kč | 16 501,91 Kč |
| Unit Price without VAT: | 825,09550 Kč |
|---|---|
| Unit Price with VAT: | 998,36556 Kč |



