
A10464-10 | |
|---|---|
DigiKey Part Number | A10464-10-ND |
Manufacturer | |
Manufacturer Product Number | A10464-10 |
Description | THERM PAD 609.6X457.2MM W/ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 609.60mm x 457.20mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Material Graphite |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Adhesive - One Side |
Series | Color Gray |
Packaging Bulk | Thermal Resistivity 0.17°C/W |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 609.60mm x 457.20mm | Base Product Number |
Thickness 0.0200" (0.508mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,29000 Kč | 982,29 Kč |
| 10 | 869,19100 Kč | 8 691,91 Kč |
| 25 | 827,84200 Kč | 20 696,05 Kč |
| 50 | 797,84840 Kč | 39 892,42 Kč |
| 100 | 768,90270 Kč | 76 890,27 Kč |
| 250 | 732,18600 Kč | 183 046,50 Kč |
| Unit Price without VAT: | 982,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,57090 Kč |



