
A10463-10 | |
|---|---|
DigiKey Part Number | A10463-10-ND |
Manufacturer | |
Manufacturer Product Number | A10463-10 |
Description | THERM PAD 609.6X457.2MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 609.60mm x 457.20mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0100" (0.254mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Graphite |
Series | Color Gray |
Packaging Bulk | Thermal Resistivity 0.10°C/W |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 609.60mm x 457.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,51000 Kč | 558,51 Kč |
| 10 | 494,35900 Kč | 4 943,59 Kč |
| 25 | 470,85880 Kč | 11 771,47 Kč |
| 50 | 454,81680 Kč | 22 740,84 Kč |
| Unit Price without VAT: | 558,51000 Kč |
|---|---|
| Unit Price with VAT: | 675,79710 Kč |




