
A10462-02 | |
|---|---|
DigiKey Part Number | 926-1009-ND |
Manufacturer | |
Manufacturer Product Number | A10462-02 |
Description | THERM PAD 457.2X304.8MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 304.80mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Material Graphite |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Adhesive - One Side |
Series | Color Gray |
Packaging Bulk | Thermal Resistivity 0.07°C/W |
Part Status Obsolete | Thermal Conductivity 5.0W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 457.20mm x 304.80mm | Base Product Number |
Thickness 0.0050" (0.127mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A10462-20 | Laird Technologies - Thermal Materials | 156 | A10462-20-ND | 748,71000 Kč | MFR Recommended |



