Thermal Pad Blue 406.40mm x 406.40mm Square Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10093-41

DigiKey Part Number
A10093-41-ND
Manufacturer
Manufacturer Product Number
A10093-41
Description
THERM PAD 406.4X406.4MM W/ADH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 406.40mm x 406.40mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
406.40mm x 406.40mm
Thickness
0.0200" (0.508mm)
Material
Silicone Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 148,21000 Kč6 148,21 Kč
105 439,00700 Kč54 390,07 Kč
255 179,43400 Kč129 485,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6 148,21000 Kč
Unit Price with VAT:7 439,33410 Kč