
NS1040CAB10C00SN00 | |
|---|---|
DigiKey Part Number | 903-NS1040CAB10C00SN00-ND |
Manufacturer | |
Manufacturer Product Number | NS1040CAB10C00SN00 |
Description | RF EMI ABSORB SHEET 300MMX8.268" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000C Polyurethane Resin Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 11.811" (300.00mm) X 0.016" (0.40mm) |
Datasheet | Datasheet |
Category | Length 11.811" (300.00mm) |
Manufacturer Laird Technologies EMI | Width 8.268" (210.00mm) |
Series | Thickness - Overall 0.016" (0.40mm) |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Adhesive Pressure Sensitive Adhesive (PSA) |
Type Absorbing Sheet | Material Polyurethane Resin |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 371,87000 Kč | 1 371,87 Kč |
| 10 | 1 134,06000 Kč | 11 340,60 Kč |
| 25 | 1 074,65040 Kč | 26 866,26 Kč |
| 100 | 1 009,38530 Kč | 100 938,53 Kč |
| Unit Price without VAT: | 1 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 659,96270 Kč |

