
NS1020FAA25A25SN00 | |
|---|---|
DigiKey Part Number | 903-NS1020FAA25A25SN00-ND |
Manufacturer | |
Manufacturer Product Number | NS1020FAA25A25SN00 |
Description | RF EMI ABSORB SHEET 4.921X4.921" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000F Polyurethane Resin Pressure Sensitive Adhesive (PSA) 4.921" (125.00mm) X 4.921" (125.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Category | Width 4.921" (125.00mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.008" (0.20mm) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Polyurethane Resin |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Length 4.921" (125.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,01000 Kč | 322,01 Kč |
| 10 | 254,83300 Kč | 2 548,33 Kč |
| 25 | 238,05320 Kč | 5 951,33 Kč |
| 100 | 219,61050 Kč | 21 961,05 Kč |
| 300 | 215,00977 Kč | 64 502,93 Kč |
| Unit Price without VAT: | 322,01000 Kč |
|---|---|
| Unit Price with VAT: | 389,63210 Kč |

