


NA12065-200H | |
|---|---|
DigiKey Part Number | 903-NA12065-200H-ND |
Manufacturer | |
Manufacturer Product Number | NA12065-200H |
Description | RF EMI SHLD SHEET 4.724"X2.559" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Nanocrystalline Double Sided 2.559" (65.00mm) X 4.724" (120.00mm) X 0.011" (0.28mm) |
Datasheet | Datasheet |
Category | Width 2.559" (65.00mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.011" (0.28mm) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Adhesive Double Sided |
Type Shielding Sheet | Material Nanocrystalline |
Shape Sheet | Shelf Life 12 Months |
Length 4.724" (120.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 247,79592 Kč | 158 589,39 Kč |
| Unit Price without VAT: | 247,79592 Kč |
|---|---|
| Unit Price with VAT: | 299,83306 Kč |

