CZ400-100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird Technologies EMI
In Stock: 2
Unit Price: 7 388,57000 Kč
Datasheet
RF EMI Absorbing Sheet CoolZorb Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet CoolZorb Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.100" (2.54mm)
Laird’s Precision Metals Production and Design Capabilities Overview

CZ400-100

DigiKey Part Number
903-1586-ND
Manufacturer
Manufacturer Product Number
CZ400-100
Description
RF EMI ABSORBING SHEET 12" X 12"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet CoolZorb Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Obsolete
Type
Absorbing Sheet
Shape
Square
Length
12.000" (304.80mm)
Width
12.000" (304.80mm)
Thickness - Overall
0.100" (2.54mm)
Operating Temperature
-40°C ~ 175°C
Adhesive
-
Material
Silicone Elastomer
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes