RF Shield Frame 1.559" (39.60mm) X 1.559" (39.60mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.559" (39.60mm) X 1.559" (39.60mm) Solder
BMI-S-608
Introducing BMI-S-608

BMI-S-608

DigiKey Part Number
903-BMI-S-608TR-ND - Tape & Reel (TR)
903-BMI-S-608CT-ND - Cut Tape (CT)
903-BMI-S-608DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI-S-608
Description
BLS 39.6X39.6X7mm FRAME TR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.559" (39.60mm) X 1.559" (39.60mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
BMI-S-608 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height - Overall
0.276" (7.00mm)
Manufacturer
Laird Technologies EMI
Length - Overall
1.559" (39.60mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Width - Overall
1.559" (39.60mm)
Part Status
Active
Mounting Type
Solder
Type
Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
1034,45300 Kč344,53 Kč
2531,40840 Kč785,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15024,95847 Kč3 743,77 Kč
30023,93100 Kč7 179,30 Kč
45023,41702 Kč10 537,66 Kč
75022,84761 Kč17 135,71 Kč
1 05022,51441 Kč23 640,13 Kč
1 50022,19415 Kč33 291,22 Kč
Manufacturers Standard Package
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč