



BMI-S-608 | |
|---|---|
DigiKey Part Number | 903-BMI-S-608TR-ND - Tape & Reel (TR) 903-BMI-S-608CT-ND - Cut Tape (CT) 903-BMI-S-608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-608 |
Description | BLS 39.6X39.6X7mm FRAME TR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.559" (39.60mm) X 1.559" (39.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-608 Models |
Category | Height - Overall 0.276" (7.00mm) |
Manufacturer Laird Technologies EMI | Length - Overall 1.559" (39.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.559" (39.60mm) |
Part Status Active | Mounting Type Solder |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| 10 | 34,45300 Kč | 344,53 Kč |
| 25 | 31,40840 Kč | 785,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 24,95847 Kč | 3 743,77 Kč |
| 300 | 23,93100 Kč | 7 179,30 Kč |
| 450 | 23,41702 Kč | 10 537,66 Kč |
| 750 | 22,84761 Kč | 17 135,71 Kč |
| 1 050 | 22,51441 Kč | 23 640,13 Kč |
| 1 500 | 22,19415 Kč | 33 291,22 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |

