
BMI-S-230-F | |
|---|---|
DigiKey Part Number | 903-BMI-S-230-FTR-ND - Tape & Reel (TR) 903-BMI-S-230-FCT-ND - Cut Tape (CT) 903-BMI-S-230-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-230-F |
Description | SBS,COVR,TNR 5.081X38.10X50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 2.000" (50.80mm) X 1.500" (38.10mm) Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Laird Technologies EMI | Length - Overall 1.500" (38.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 2.000" (50.80mm) |
Part Status Active | Mounting Type Surface Mount |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,52400 Kč | 455,24 Kč |
| 25 | 41,66840 Kč | 1 041,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 35,93863 Kč | 6 828,34 Kč |
| 380 | 34,61797 Kč | 13 154,83 Kč |
| 570 | 33,95709 Kč | 19 355,54 Kč |
| 950 | 33,22436 Kč | 31 563,14 Kč |
| 1 330 | 32,79604 Kč | 43 618,73 Kč |
| 1 900 | 32,38411 Kč | 61 529,81 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |



