


BMI-S-206-F | |
|---|---|
DigiKey Part Number | 903-1055-2-ND - Tape & Reel (TR) 903-1055-1-ND - Cut Tape (CT) 903-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-206-F |
Description | RF SHIELD 1.326" X 1.45" SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.326" (33.68mm) X 1.450" (36.83mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-206-F Models |
Category | Type Frame |
Manufacturer Laird Technologies EMI | Height - Overall 0.200" (5.08mm) |
Series | Length - Overall 1.450" (36.83mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.326" (33.68mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 25 | 56,05640 Kč | 1 401,41 Kč |
| 100 | 50,58420 Kč | 5 058,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 47,52827 Kč | 14 258,48 Kč |
| 600 | 46,03322 Kč | 27 619,93 Kč |
| 900 | 45,28452 Kč | 40 756,07 Kč |
| 1 500 | 44,45487 Kč | 66 682,30 Kč |
| 2 100 | 43,97001 Kč | 92 337,02 Kč |
| 3 000 | 43,50366 Kč | 130 510,98 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |




