


BMI-S-204-F | |
|---|---|
DigiKey Part Number | 903-BMI-S-204-FTR-ND - Tape & Reel (TR) 903-BMI-S-204-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMI-S-204-F |
Description | RF SHIELD 1.26" X 1.26" SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.260" (32.00mm) X 1.260" (32.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-204-F Models |
Category | Type Frame |
Manufacturer Laird Technologies EMI | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.260" (32.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Width - Overall 1.260" (32.00mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 25 | 42,54200 Kč | 1 063,55 Kč |
| 100 | 38,21220 Kč | 3 821,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 36,35920 Kč | 8 180,82 Kč |
| 450 | 35,07740 Kč | 15 784,83 Kč |
| 675 | 34,43548 Kč | 23 243,95 Kč |
| 1 125 | 33,72447 Kč | 37 940,03 Kč |
| 1 575 | 33,30856 Kč | 52 460,98 Kč |
| 2 250 | 32,90891 Kč | 74 045,05 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |






