RF Shield Frame 0.650" (16.50mm) X 0.650" (16.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI-S-202-F-20-R

DigiKey Part Number
903-BMI-S-202-F-20-RTR-ND - Tape & Reel (TR)
903-BMI-S-202-F-20-RCT-ND - Cut Tape (CT)
903-BMI-S-202-F-20-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI-S-202-F-20-R
Description
BOARD SHIELD .65X.65" FRAME & CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.650" (16.50mm) X 0.650" (16.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BMI-S-202-F-20-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Frame
Height - Overall
0.079" (2.00mm)
Length - Overall
0.650" (16.50mm)
Width - Overall
0.650" (16.50mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 671
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,24500 Kč312,45 Kč
2528,46480 Kč711,62 Kč
10025,39290 Kč2 539,29 Kč
25023,92848 Kč5 982,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90022,42097 Kč20 178,87 Kč
1 80021,80491 Kč39 248,84 Kč
2 70021,49651 Kč58 040,58 Kč
4 50021,15478 Kč95 196,51 Kč
6 30020,95500 Kč132 016,50 Kč
9 00020,76301 Kč186 867,09 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč