


BMI-S-106 | |
|---|---|
DigiKey Part Number | 903-1011-2-ND - Tape & Reel (TR) 903-1011-1-ND - Cut Tape (CT) 903-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-106 |
Description | RF SHIELD 1.326"X1.45" SLDR 1PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.326" (33.68mm) X 1.450" (36.83mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-106 Models |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Laird Technologies EMI | Length - Overall 1.450" (36.83mm) |
Series | Width - Overall 1.326" (33.68mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 70,13300 Kč | 701,33 Kč |
| 25 | 64,53120 Kč | 1 613,28 Kč |
| 100 | 58,35760 Kč | 5 835,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 54,91467 Kč | 16 474,40 Kč |
| 600 | 53,22958 Kč | 31 937,75 Kč |
| 900 | 52,38604 Kč | 47 147,44 Kč |
| 1 500 | 51,45112 Kč | 77 176,68 Kč |
| 2 100 | 50,90435 Kč | 106 899,13 Kč |
| 3 000 | 50,37910 Kč | 151 137,30 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

