


BMI-S-104 | |
|---|---|
DigiKey Part Number | 903-1009-2-ND - Tape & Reel (TR) 903-1009-1-ND - Cut Tape (CT) 903-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-104 |
Description | RF SHIELD 1.26"X1.26" SOLDER 1PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.260" (32.00mm) X 1.260" (32.00mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-104 Models |
Category | Height - Overall 0.236" (6.00mm) |
Manufacturer Laird Technologies EMI | Length - Overall 1.260" (32.00mm) |
Series | Width - Overall 1.260" (32.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 50,29000 Kč | 502,90 Kč |
| 25 | 46,06960 Kč | 1 151,74 Kč |
| 100 | 41,43540 Kč | 4 143,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 39,45102 Kč | 8 876,48 Kč |
| 450 | 38,08011 Kč | 17 136,05 Kč |
| 675 | 37,39293 Kč | 25 240,23 Kč |
| 1 125 | 36,63189 Kč | 41 210,88 Kč |
| 1 575 | 36,18709 Kč | 56 994,67 Kč |
| 2 250 | 35,75932 Kč | 80 458,47 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

