RFI Fingerstock Beryllium Copper Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Gold Solder
Laird’s Precision Metals Production and Design Capabilities Overview

BMI-C-004

DigiKey Part Number
903-1003-2-ND - Tape & Reel (TR)
903-1003-1-ND - Cut Tape (CT)
903-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI-C-004
Description
RFI FINGERSTOCK BECU GOLD SOLDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
BMI-C-004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.170" (4.32mm)
Length
0.235" (5.97mm)
Height
0.204" (5.17mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,10500 Kč161,05 Kč
2514,53920 Kč363,48 Kč
10012,82560 Kč1 282,56 Kč
25012,00748 Kč3 001,87 Kč
50011,56570 Kč5 782,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40010,96096 Kč15 345,34 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč