

BMI-C-002 | |
---|---|
DigiKey Part Number | 903-1002-2-ND - Tape & Reel (TR) 903-1002-1-ND - Cut Tape (CT) 903-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-C-002 |
Description | RFI FINGERSTOCK BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | BMI-C-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.394" (10.00mm) | |
Length | 0.085" (2.17mm) | |
Height | 0.100" (2.54mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,33000 Kč | 38,33 Kč |
10 | 28,22500 Kč | 282,25 Kč |
25 | 25,68760 Kč | 642,19 Kč |
100 | 22,89430 Kč | 2 289,43 Kč |
250 | 21,56240 Kč | 5 390,60 Kč |
500 | 20,75918 Kč | 10 379,59 Kč |
1 000 | 20,09824 Kč | 20 098,24 Kč |
2 500 | 19,53854 Kč | 48 846,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 500 | 17,44513 Kč | 95 948,21 Kč |
Unit Price without VAT: | 38,33000 Kč |
---|---|
Unit Price with VAT: | 46,37930 Kč |