RF EMI Absorbers CoolZorb 18.000" (457.20mm) X 18.000" (457.20mm) X 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18168-070

DigiKey Part Number
903-A18168-070-ND
Manufacturer
Manufacturer Product Number
A18168-070
Description
RF EMI ABSORBERS 18" X 18"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbers CoolZorb 18.000" (457.20mm) X 18.000" (457.20mm) X 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
18.000" (457.20mm)
Manufacturer
Laird Technologies EMI
Width
18.000" (457.20mm)
Series
Thickness - Overall
0.071" (1.80mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 175°C
Part Status
Active
Shelf Life
12 Months
Type
Absorbers
Shelf Life Start
Date of Shipment
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35 188,91667 Kč15 566,75 Kč
105 010,01200 Kč50 100,12 Kč
Unit Price without VAT:5 188,91667 Kč
Unit Price with VAT:6 278,58917 Kč