


87000004 | |
|---|---|
DigiKey Part Number | 903-87000004-ND |
Manufacturer | |
Manufacturer Product Number | 87000004 |
Description | RF EMI ABSORB TAPE 7.874"X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape ReZorb™ S Silicone Elastomer 7.874" (200.00mm) X 7.874" (200.00mm) X 0.185" (4.70mm) |
Datasheet | Datasheet |
Category | Length 7.874" (200.00mm) |
Manufacturer Laird Technologies EMI | Width 7.874" (200.00mm) |
Series | Thickness - Overall 0.185" (4.70mm) |
Packaging Bulk | Operating Temperature -70°C ~ 177°C |
Part Status Active | Material Silicone Elastomer |
Type Absorbing Tape | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,57000 Kč | 1 520,57 Kč |
| 10 | 1 260,69400 Kč | 12 606,94 Kč |
| 25 | 1 195,79600 Kč | 29 894,90 Kč |
| 100 | 1 124,47020 Kč | 112 447,02 Kč |
| Unit Price without VAT: | 1 520,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,88970 Kč |

