


8402010246 | |
|---|---|
DigiKey Part Number | 8402010246-ND |
Manufacturer | |
Manufacturer Product Number | 8402010246 |
Description | RFI GASKET BECU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.093" (2.36mm) | |
Length | - | |
Height | 0.093" (2.36mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 259 | 91,21784 Kč | 23 625,42 Kč |
| 518 | 87,91259 Kč | 45 538,72 Kč |
| 777 | 86,03322 Kč | 66 847,81 Kč |
| 1 295 | 83,72029 Kč | 108 417,78 Kč |
| 1 813 | 82,22938 Kč | 149 081,87 Kč |
| Unit Price without VAT: | 91,21784 Kč |
|---|---|
| Unit Price with VAT: | 110,37359 Kč |


