
78082098 | |
---|---|
DigiKey Part Number | 78082098-ND |
Manufacturer | |
Manufacturer Product Number | 78082098 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® AN-72 Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.236" (6.00mm) | |
Operating Temperature | 90°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane Foam | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 3 779,56200 Kč | 18 897,81 Kč |
10 | 3 632,12700 Kč | 36 321,27 Kč |
25 | 3 476,44360 Kč | 86 911,09 Kč |
Unit Price without VAT: | 3 779,56200 Kč |
---|---|
Unit Price with VAT: | 4 573,27002 Kč |