


67B6G2007503015R00 | |
|---|---|
DigiKey Part Number | 903-67B6G2007503015R00TR-ND - Tape & Reel (TR) 903-67B6G2007503015R00CT-ND - Cut Tape (CT) 903-67B6G2007503015R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67B6G2007503015R00 |
Description | RFI FINGERSTOCK BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 67B6G2007503015R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.295" (7.50mm) | |
Height | 0.118" (3.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 14,73200 Kč | 368,30 Kč |
| 100 | 12,98730 Kč | 1 298,73 Kč |
| 250 | 12,15616 Kč | 3 039,04 Kč |
| 500 | 11,65514 Kč | 5 827,57 Kč |
| 1 000 | 11,24443 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 10,86140 Kč | 23 895,08 Kč |
| 4 400 | 10,58924 Kč | 46 592,66 Kč |
| 6 600 | 10,45300 Kč | 68 989,80 Kč |
| 11 000 | 10,30202 Kč | 113 322,22 Kč |
| 15 400 | 10,21377 Kč | 157 292,06 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


