RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

4795PA51H09600

DigiKey Part Number
4795PA51H09600-ND
Manufacturer
Manufacturer Product Number
4795PA51H09600
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.500" (12.70mm)
Length
96.000" (2.44m)
Height
0.252" (6.40mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1987,12000 Kč987,12 Kč
11869,08818 Kč9 559,97 Kč
33819,75545 Kč27 051,93 Kč
55797,74836 Kč43 876,16 Kč
110768,80364 Kč84 568,40 Kč
253735,35660 Kč186 045,22 Kč
Manufacturers Standard Package
Unit Price without VAT:987,12000 Kč
Unit Price with VAT:1 194,41520 Kč